Part Details for NSYS3X7525 by Schneider Electric
Overview of NSYS3X7525 by Schneider Electric
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSYS3X7525
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK1562
|
Newark | Enclosure, Wall Mount, Ss, Gray, Enclosure Type:Wall Mount, Enclosure Material:Stainless Steel, External Height - Metric:700Mm, External Width - Metric:500Mm, External Depth - Metric:250Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: Yes |Schneider Electric NSYS3X7525 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$666.9300 | Buy Now |
DISTI #
38AJ4197
|
Newark | Enclosure, Grey, Steel, Wall Mount Rohs Compliant: Yes |Schneider Electric NSYS3X7525 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,048.8200 / $1,151.7500 | Buy Now |
DISTI #
4008-NSYS3X7525-ND
|
DigiKey | ENCLOSURE S STL 27.56"LX19.69"W Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$563.6900 | Buy Now |
DISTI #
996-NSYS3X7525
|
Mouser Electronics | Enclosures for Industrial Automation 304L SS WM enclosure 700x500x250 no mounting plate RoHS: Compliant | 0 |
|
$563.6800 / $563.6900 | Order Now |
DISTI #
70966579
|
RS | Wall mount electrical enclosure, S3X, stainless steel, plain door, 700x500x250mm | Schneider Electric NSYS3X7525 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$610.7400 | Buy Now |
DISTI #
NSYS3X7525
|
TME | Enclosure: wall mounting, X: 500mm, Y: 700mm, Z: 250mm, Spacial S3X Min Qty: 1 | 0 |
|
$1,098.2700 / $1,163.7300 | RFQ |
DISTI #
3726443
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$669.2959 / $813.2441 | Buy Now |
DISTI #
3726443
|
Farnell | ENCLOSURE, GREY, STEEL, WALL MOUNT RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 0 |
|
$692.6461 | Buy Now |