Part Details for NSYSBM206012 by Schneider Electric
Overview of NSYSBM206012 by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSYSBM206012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH6724
|
Newark | Enclosure, Steel, Grey, 200X600X120Mm, Enclosure Type:Electrical/Industrial, Enclosure Material:Steel, External Height - Metric:200Mm, External Width - Metric:600Mm, External Depth - Metric:120Mm, Ip Rating:Ip66, Body Colour:Grey, Rohs Compliant: Yes |Schneider Electric NSYSBM206012 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$105.8600 / $152.9900 | Buy Now |
DISTI #
NSYSBM206012
|
TME | Enclosure: multipurpose, X: 200mm, Y: 600mm, Z: 120mm, Spacial SBM Min Qty: 1 | 2 |
|
$129.5500 / $179.3700 | Buy Now |
Part Details for NSYSBM206012
NSYSBM206012 CAD Models
NSYSBM206012 Part Data Attributes
|
NSYSBM206012
Schneider Electric
Buy Now
|
Compare Parts:
NSYSBM206012
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |