Part Details for NSYSBM404012 by Schneider Electric
Overview of NSYSBM404012 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSYSBM404012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH6731
|
Newark | Enclosure, Steel, Grey, 400X400X120Mm, Enclosure Type:Electrical/Industrial, Enclosure Material:Steel, External Height - Metric:400Mm, External Width - Metric:400Mm, External Depth - Metric:120Mm, Ip Rating:Ip66, Body Colour:Grey, Rohs Compliant: Yes |Schneider Electric NSYSBM404012 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$93.9400 / $98.7000 | Buy Now |
DISTI #
4008-NSYSBM404012-ND
|
DigiKey | BOX STEEL GRAY 15.75"L X 15.75"W Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$89.6100 | Buy Now |
DISTI #
74689783
|
RS | Metal industrial box plain door H400xW400xD120 IP66 IK10 RAL 7035 | Schneider Electric NSYSBM404012 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$76.1700 / $89.6100 | RFQ |
DISTI #
NSYSBM404012
|
TME | Enclosure: multipurpose, X: 400mm, Y: 400mm, Z: 120mm, Spacial SBM Min Qty: 1 | 2 |
|
$95.9600 / $132.8700 | Buy Now |
Part Details for NSYSBM404012
NSYSBM404012 CAD Models
NSYSBM404012 Part Data Attributes
|
NSYSBM404012
Schneider Electric
Buy Now
|
Compare Parts:
NSYSBM404012
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |