Part Details for NSYSDR30B by Schneider Electric
Overview of NSYSDR30B by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSYSDR30B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-NSYSDR30B-ND
|
DigiKey | SYMMT. DIN RAIL 7,5X35 300MM Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$26.4900 | Buy Now |
DISTI #
74689803
|
RS | One symmetric mounting rail 35x7.5 L300mm type B - Wall mounting - Supply: 20 | Schneider Electric NSYSDR30B RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$26.7500 | RFQ |
DISTI #
NSYSDR30B
|
TME | DIN rail, L: 250mm, W: 35mm, H: 7.2mm Min Qty: 1 | 0 |
|
$11.3400 / $15.7000 | RFQ |