Part Details for NSYSFP400 by Schneider Electric
Overview of NSYSFP400 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSYSFP400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-NSYSFP400-ND
|
DigiKey | POLE FIXING SET SFP-400 Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$138.8600 | Buy Now |
DISTI #
74689873
|
RS | Post fixing device galvanized steel post diam.max 215mm load 100kg for PLM54/64 | Schneider Electric NSYSFP400 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$119.4200 / $138.8600 | RFQ |
DISTI #
NSYSFP400
|
TME | Pole mounting kit, for enclosures, NSYPLM54G,NSYPLM54PG Min Qty: 1 | 5 |
|
$100.0900 / $114.3900 | Buy Now |