There are no models available for this part yet.
Overview of NSYTBP191210HT by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NSYTBP191210HT by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63W3307
|
Newark | Enclosure, Multipurpose, Pc, Gray/Clear, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, External Height - Metric:192Mm, External Width - Metric:121Mm, External Depth - Metric:105Mm, Ip Rating:Ip66 Rohs Compliant: Yes |Schneider Electric NSYTBP191210HT RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.6200 / $52.2700 | Buy Now | |
DISTI #
4008-NSYTBP191210HT-ND
|
DigiKey | BOX PLAS GRY /CL 7.56"L X 4.76"W Min Qty: 2 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.0600 | Buy Now | |
DISTI #
74690164
|
RS | PC box IP66 IK08 RAL7035 Int.H175W105D100 Ext.H192W121D105 Transp.cover H40 | Schneider Electric NSYTBP191210HT RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$49.5500 | RFQ | |
DISTI #
NSYTBP191210HT
|
TME | Enclosure: multipurpose, X: 121mm, Y: 192mm, Z: 105mm, polycarbonate Min Qty: 1 | 4 |
|
$29.5800 / $37.2500 | Buy Now |