There are no models available for this part yet.
Overview of NSYTBP191610H by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NSYTBP191610H by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AH6739
|
Newark | Industrial Box, Wall Mount, Pc, Grey, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, External Height - Metric:192Mm, External Width - Metric:164Mm, External Depth - Metric:105Mm, Ip Rating:Ip66, Body Colour:Grey, Nemarohs Compliant: Yes |Schneider Electric NSYTBP191610H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$48.0200 | Buy Now | |
DISTI #
4008-NSYTBP191610H-ND
|
DigiKey | BOX PLAS LGT GRY 7.56"L X 6.46"W Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.9300 | Buy Now | |
DISTI #
74690167
|
RS | PC box IP66 IK08 RAL7035 Int.H175W150D100 Ext.H193W164D105 opaque PC cover H40 | Schneider Electric NSYTBP191610H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$54.0100 | Buy Now | |
DISTI #
NSYTBP191610H
|
TME | Enclosure: multipurpose, X: 164mm, Y: 192mm, Z: 105mm, polycarbonate Min Qty: 1 | 1 |
|
$36.6000 / $45.7500 | Buy Now |