Part Details for NSYTBP241910T by Schneider Electric
Overview of NSYTBP241910T by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSYTBP241910T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-NSYTBP241910T-ND
|
DigiKey | BOX PLAS GRY/CL 9.49"L X 7.64""W Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.8100 | Buy Now |
DISTI #
74690172
|
RS | PC box IP66 IK08 RAL7035 Int.H225W175D100 Ext.H241W191D128 Transp.cover H20 | Schneider Electric NSYTBP241910T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$41.4400 / $53.8200 | Buy Now |
DISTI #
NSYTBP241910T
|
TME | Enclosure: multipurpose, X: 194mm, Y: 241mm, Z: 107mm, polycarbonate Min Qty: 1 | 1 |
|
$48.4400 / $61.0000 | Buy Now |