Part Details for NSYTBP24198 by Schneider Electric
Overview of NSYTBP24198 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSYTBP24198
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R2278
|
Newark | Enclosure, Multipurpose, Pc, Gray, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, External Height - Metric:241Mm, External Width - Metric:194Mm, External Depth - Metric:87Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: Yes |Schneider Electric NSYTBP24198 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.5900 / $58.4500 | Buy Now |
DISTI #
4008-NSYTBP24198-ND
|
DigiKey | BOX PLAS LGT GRY 9.49"LX7.64""W Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.6100 | Buy Now |
DISTI #
74690175
|
RS | PC box IP66 IK08 RAL7035 Int.H225W175D80 Ext.H241W194D194 opaque PC cover H20 | Schneider Electric NSYTBP24198 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 4 |
|
$38.9700 / $50.6100 | Buy Now |
DISTI #
NSYTBP24198
|
TME | Enclosure: multipurpose, X: 194mm, Y: 241mm, Z: 87mm, polycarbonate Min Qty: 1 | 7 |
|
$39.6400 / $55.1900 | Buy Now |