Part Details for NSYTBP292416HT by Schneider Electric
Overview of NSYTBP292416HT by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSYTBP292416HT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-NSYTBP292416HT-ND
|
DigiKey | BOX PLAS GRY/CL 11.46"L X 9.49"W Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.3800 | Buy Now |
DISTI #
74690182
|
RS | PC box IP66 IK08 RAL7035 Int.H275W225D160 Ext.H291W241D168 Transp.cover H60 | Schneider Electric NSYTBP292416HT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$60.3500 / $78.3800 | RFQ |
DISTI #
NSYTBP292416HT
|
TME | Enclosure: multipurpose, X: 241mm, Y: 291mm, Z: 168mm, polycarbonate Min Qty: 1 | 0 |
|
$64.7300 / $81.5000 | RFQ |