Part Details for NSYTBP342912 by Schneider Electric
Overview of NSYTBP342912 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSYTBP342912
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R2281
|
Newark | Industrial Boxes Ibp3429-12 Rohs Compliant: Yes |Schneider Electric NSYTBP342912 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$128.4800 / $159.1800 | Buy Now |
DISTI #
4008-NSYTBP342912-ND
|
DigiKey | BOX PLAS 13.43"L X 11.46"W Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$135.1400 | Buy Now |
DISTI #
74690185
|
RS | PC box IP66 IK08 RAL7035 Int.H325W275D120 Ext.H341W291D128 opaque PC cover H20 | Schneider Electric NSYTBP342912 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$128.3800 / $135.1400 | Buy Now |
DISTI #
NSYTBP342912
|
TME | Enclosure: multipurpose, X: 291mm, Y: 341mm, Z: 128mm, polycarbonate Min Qty: 1 | 1 |
|
$84.6600 / $106.6100 | Buy Now |