Part Details for NSYTBS292412HT by Schneider Electric
Overview of NSYTBS292412HT by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSYTBS292412HT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-NSYTBS292412HT-ND
|
DigiKey | BOX ABS GRY /CL 11.46"L X 9.49"W Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$93.6400 | Buy Now |
DISTI #
74690215
|
RS | ABS box IP66 IK07 RAL7035 Int.H275W225D120 Ext.H291W241D128 Transp.cover H60 | Schneider Electric NSYTBS292412HT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$94.5800 | RFQ |
DISTI #
NSYTBS292412HT
|
TME | Enclosure: multipurpose, X: 225mm, Y: 275mm, Z: 120mm, Thalassa TBS Min Qty: 1 | 7 |
|
$42.8600 / $59.4700 | Buy Now |