Part Details for NSYTRP42 by Schneider Electric
Overview of NSYTRP42 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSYTRP42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y9561
|
Newark | Terminal Block, Din Rail, 2P, 32A, 800V, No. Of Positions:2Positions, Wire Size Awg Min:-, Wire Size Awg Max:-, Conductor Area Csa:4Mmâ², Wire Connection Method:Push In, Rated Current:32A, Rated Voltage:800V, No. Of Levels:1 Rohs Compliant: Yes |Schneider Electric NSYTRP42 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4300 / $1.8900 | Buy Now |
DISTI #
4008-NSYTRP42-ND
|
DigiKey | PUSH-IN TERMINAL, 2PTS, 4MM, GRE Min Qty: 50 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$2.4716 | Buy Now |
DISTI #
74790804
|
RS | Terminal block, push-in type, feed through, 2 points, 4mmA, grey, set of 50 | Schneider Electric NSYTRP42 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5000 | RFQ |