Part Details for NT-5010-GX2-SC80 by Red Lion Controls
Overview of NT-5010-GX2-SC80 by Red Lion Controls
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NSC800N-4I | Rochester Electronics LLC | Replacement for National Semiconductor part number NSC800N-4I. Buy from authorized manufacturer Rochester Electronics. | |
NSC800D/B | Rochester Electronics LLC | NSC800 - Microprocessor, 8-Bit, 4MHz, CMOS, PDIP40 | |
8501002YC | Rochester Electronics LLC | Microprocessor, 16-Bit, 6MHz, CMOS, CQFP68, CERAMIC, QFP-68 |
Price & Stock for NT-5010-GX2-SC80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK0617
|
Newark | Ethernet Switch, Vdc, 10 Port, 80Km, No. Of Ports:10Ports, Ethernet Switch Application:Industrial, Ethernet Switch Type:Managed Gigabit Ethernet, Ethernet Switch Mounting:Din Rail/Panel, Port Types:Rj45 X 8, Sc X 2 Rohs Compliant: Yes |Red Lion Controls NT-5010-GX2-SC80 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,499.0000 | Buy Now |
DISTI #
74009316
|
RS | Managed Ethernet Switch, 8xRJ45, 2x 1000BaseLX, Single, SC, 80km, N-Tron Series | Red Lion Controls NT-5010-GX2-SC80 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$3,357.2900 / $3,533.9900 | RFQ |