Part Details for NT-MIL-3/16-0-SP by TE Connectivity
Overview of NT-MIL-3/16-0-SP by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NT-MIL-3/16-0-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M6879
|
Newark | Nt-Mil-3/16-0-Sp |Raychem Te Connectivity NT-MIL-3/16-0-SP Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$2.4000 / $3.8600 | Buy Now |
DISTI #
A132334-DS-ND
|
DigiKey | HEATSHRINK 3/16" BLACK FEET Min Qty: 1 Lead time: 14 Weeks Container: Digi-Spool®, Continuous Spool |
424 In Stock |
|
$3.7237 / $6.3800 | Buy Now |
DISTI #
A132334-01-ND
|
DigiKey | HEAT SHRINK TUBING 1=1FT Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Limited Supply - Call |
|
$5.2900 | Buy Now |
DISTI #
A132334-50-ND
|
DigiKey | HEAT SHRINK TUBING 1=50FT Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Limited Supply - Call |
|
$162.2600 | Buy Now |
DISTI #
E26016-000
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Chlorinated Polyolefin Black Spool - Cable Rools/Shrink Tubing (Alt: E26016-000) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2072 / $2.6561 | Buy Now |
DISTI #
650-NT-MIL-3/16-0-SP
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 3/16" BK PRICE PER FT RoHS: Compliant | 0 |
|
$2.3400 / $2.5500 | Order Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Chlorinated Polyolefin Black Medium Piece RoHS: Compliant |
1150 In Stock |
|
$1.4000 / $1.6200 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$505.8000 | Buy Now |
|
Quest Components | 2 |
|
$630.0000 / $675.0000 | Buy Now | |
DISTI #
E26016-000
|
TTI | Heat Shrink Tubing & Sleeves NT-MIL-3/16-0-SP RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Spool | Americas - 0 |
|
Buy Now |