-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NT3H1101/NT3H1201 - NTAG I²C - Energy harvesting NFC Forum Type 2 Tag with field detection pin and I²C interface QFN 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NT3H1201W0FHKH by NXP Semiconductors is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X2380
|
Newark | Rfid Read/Write, 13.56Mhz, Xqfn-8, Frequency Min:-, Frequency Max:13.56Mhz, Rfid Ic Type:Read, Write, Programmable Memory:-, Output Power:-, Rf Ic Case Style:Xqfn, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Voltage Max:3.6V, Rohs Compliant: Yes |Nxp NT3H1201W0FHKH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
83X6591
|
Newark | Ntag I C 2K - Energy Harvesting Nfc Forum Type 2 Tag With Field Detection Pin And I C Interface /Reel Rohs Compliant: Yes |Nxp NT3H1201W0FHKH RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6720 / $0.8730 | Buy Now |
|
ComSIT USA | AVAILABLE EU | 75 |
|
RFQ | |
DISTI #
SMC-NT3H1201W0FHKH
|
Sensible Micro Corporation | Rohs Ic., Nfc Ntag Interface Type 2, Qfn-8 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 268 |
|
$1.7730 / $1.9207 | RFQ |
DISTI #
NT3H1201W0FHKH
|
Avnet Silica | Energy Harvesting NFC Forum Type 2 Tag IC I2C 8 Pins XQFN ISOIEC 144433 Type A NFC Forum Type 2 Tag (Alt: NT3H1201W0FHKH) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Silica - 0 |
|
Buy Now | |
DISTI #
NT3H1201W0FHKH
|
EBV Elektronik | Energy Harvesting NFC Forum Type 2 Tag IC I2C 8 Pins XQFN ISOIEC 144433 Type A NFC Forum Type 2 Tag (Alt: NT3H1201W0FHKH) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | EBV - 0 |
|
Buy Now | |
|
Vyrian | Peripheral ICs | 2471 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NT3H1201W0FHKH
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NT3H1201W0FHKH
NXP Semiconductors
NT3H1101/NT3H1201 - NTAG I²C - Energy harvesting NFC Forum Type 2 Tag with field detection pin and I²C interface QFN 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | XQFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT902-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PQCC-N8 | |
Length | 1.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |