Part Details for NT5CB64M16GP-EK by Nanya Technology Corporation
Results Overview of NT5CB64M16GP-EK by Nanya Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NT5CB64M16GP-EK Information
NT5CB64M16GP-EK by Nanya Technology Corporation is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for NT5CB64M16GP-EK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | Commercial, Industrial and AutomotiveDDR3(L) 1 Gb SDRAM | 7500 |
|
$1.2513 / $1.8768 | Buy Now |
Part Details for NT5CB64M16GP-EK
NT5CB64M16GP-EK CAD Models
NT5CB64M16GP-EK Part Data Attributes
|
NT5CB64M16GP-EK
Nanya Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
NT5CB64M16GP-EK
Nanya Technology Corporation
DDR DRAM, 64MX16, 0.195ns, CMOS, PBGA96, VFBGA-96
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NANYA TECHNOLOGY CORP | |
Package Description | VFBGA-96 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Access Mode | MULTI BANK PAGE BURST | |
Access Time-Max | 0.195 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 933 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 8 | |
JESD-30 Code | R-PBGA-B96 | |
Length | 13 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | DDR3 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 96 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 64MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA96,9X16,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1 mm | |
Self Refresh | YES | |
Sequential Burst Length | 8 | |
Standby Current-Max | 0.011 A | |
Supply Current-Max | 0.244 mA | |
Supply Voltage-Max (Vsup) | 1.575 V | |
Supply Voltage-Min (Vsup) | 1.425 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |
NT5CB64M16GP-EK Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for NT5CB64M16GP-EK is 0°C to 95°C.
-
To ensure signal integrity, it is recommended to use a signal integrity analysis tool to simulate the signal behavior and optimize the PCB design. Additionally, following the recommended routing guidelines and using a clock signal with a high slew rate can help improve signal integrity.
-
The recommended refresh rate for NT5CB64M16GP-EK is 8192 refreshes per second, with a refresh interval of 7.8us.
-
No, NT5CB64M16GP-EK is designed to operate at a voltage supply of 1.5V ± 0.075V. Using it with a different voltage supply may affect its performance and reliability.
-
The NT5CB64M16GP-EK has built-in error correction mechanisms, such as ECC (Error-Correcting Code) and CRC (Cyclic Redundancy Check). In case of errors, the system can retry the operation or use error correction mechanisms to recover the data.