Part Details for NT90THCE12CB by Ningbo Forward Relay Corporation Ltd
Overview of NT90THCE12CB by Ningbo Forward Relay Corporation Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NT90THCE12CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | RELAY, 12VDC, 1C, 30 A, PCB | 1 |
|
$32.5000 | Buy Now |