Part Details for NTA0309MC by Murata Power Solutions
Overview of NTA0309MC by Murata Power Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTA0309MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K3994
|
Newark | Dc/Dc Sm 1W 3.3-9V Dual 1Kv Rohs Compliant: Yes |Murata Power Solutions NTA0309MC RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
811-3784-ND
|
DigiKey | DC DC CONVERTER +/-9V 1W Min Qty: 1 Lead time: 30 Weeks Container: Tube |
5 In Stock |
|
$7.9500 | Buy Now |
DISTI #
000000000001709998
|
Sager | Isolated DC/DC Converters - SMD 1W3.3-9VDUAL1kV | 0 |
|
Buy Now |