Part Details for NTA0315MC by Murata Power Solutions
Overview of NTA0315MC by Murata Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTA0315MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K3998
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 1W, 15V, -15V, Power Supply Approvals:Ite, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:33Ma, Output Voltage - Output 2:-15V Rohs Compliant: Yes |Murata Power Solutions NTA0315MC RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8200 / $7.8500 | Buy Now |
DISTI #
000000000001710002
|
Sager | Isolated DC/DC Converters - SMD SUGGESTED ALTERNATE 580-NKA0315SC | 0 |
|
Buy Now |