Part Details for NTA0512MC by Murata Power Solutions
Overview of NTA0512MC by Murata Power Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTA0512MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K2385
|
Newark | Isolated Board Mount Dc/Dc Converter, Surface Mount Dip, Smd, Fixed, 5.5 V, 4.5 V, 2 Rohs Compliant: Yes |Murata Power Solutions NTA0512MC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7500 / $5.7000 | Buy Now |
DISTI #
61K3387
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 1W, 12V, -12V, Power Supply Applications:-, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:42Ma, Output Voltage - Output 2:-12Vrohs Compliant: Yes |Murata Power Solutions NTA0512MC Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9700 / $8.5700 | Buy Now |
DISTI #
811-1667-5-ND
|
DigiKey | DC DC CONVERTER +/-12V 1W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
398 In Stock |
|
$5.8800 / $7.9500 | Buy Now |
|
Future Electronics | NTA Series 1 W Dual Output ±12 V Isolated Surface Mount DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tube | 0Tube |
|
$6.1600 / $6.2900 | Buy Now |
|
Future Electronics | NTA Series 1 W Dual Output ±12 V Isolated Surface Mount DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tube | 0Tube |
|
$6.1600 / $6.2900 | Buy Now |
|
Future Electronics | NTA Series 1 W Dual Output ±12 V Isolated Surface Mount DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tube | 0Tube |
|
$6.2800 / $6.4400 | Buy Now |
DISTI #
NTA0512MC
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5V, Uout: 12VDC, Uout2: -12VDC, SMD Min Qty: 1 | 0 |
|
$6.4600 / $8.1400 | RFQ |
DISTI #
000000000001461202
|
Sager | Isolated DC/DC Converters - SMD 1W 5-12V DUAL 1KV DC/DC Min Qty: 1 | 100 |
|
$6.4100 / $7.0800 | Buy Now |
DISTI #
1021593
|
element14 Asia-Pacific | CONVERTER, DC/DC, SMD, 1W, +/-12V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$7.7349 / $8.2220 | Buy Now |
DISTI #
1021593
|
Farnell | CONVERTER, DC/DC, SMD, 1W, +/-12V RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 1 Days Container: Each | 0 |
|
$7.0855 / $7.8215 | Buy Now |