Part Details for NTA1212MC-R by Murata Power Solutions
Overview of NTA1212MC-R by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTA1212MC-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K3396
|
Newark | Dc/Dc Smd 12V-12V 1W 1Kv Dual Rohs Compliant: Yes |Murata Power Solutions NTA1212MC-R Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8200 | Buy Now |
DISTI #
NTA1212MC-R-ND
|
DigiKey | DC DC CONVERTER +/-12V 1W Min Qty: 500 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$6.1100 | Buy Now |
DISTI #
000000000001466367
|
Sager | Isolated DC/DC Converters - SMD 1W 12-12V DUAL 1KV DC/DC Min Qty: 500 | 0 |
|
$6.8100 / $7.0100 | Buy Now |