Part Details for NTA13048WPMB by Essentra Components
Overview of NTA13048WPMB by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTA13048WPMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4240
|
Newark | Cable Tie, Pa66, 130.2Mm X 4.8Mm, Black, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:130.2Mm, Cable Tie Width:4.8Mm, Cable Bundle Diameter Max:30Mm, Cable Tie Type:Push Mount, Product Range:Nta Series Rohs Compliant: Yes |Essentra Components NTA13048WPMB Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2960 / $0.5380 | Buy Now |
DISTI #
144-NTA13048WPMB
|
Mouser Electronics | Cable Ties Cable Tie, Push Mount, 5.12 Long, 50 Lb Tensile RoHS: Compliant | 0 |
|
$0.2050 / $0.3170 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.1835 | Buy Now |
|
Onlinecomponents.com | Mounting Cable Tie - Push-Fit - Non-Releasable - 130.2 mm (5.125 in) | 0 |
|
$0.1855 / $0.2821 | Buy Now |