Part Details for NTA15535WPMB by Essentra Components
Overview of NTA15535WPMB by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTA15535WPMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4244
|
Newark | Cable Tie, Pa66, 155.6Mm X 3.5Mm, Black, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:155.6Mm, Cable Tie Width:3.5Mm, Cable Bundle Diameter Max:36.1Mm, Cable Tie Type:Push Mount, Product Range:Nta Series Rohs Compliant: Yes |Essentra Components NTA15535WPMB RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1970 / $0.3570 | Buy Now |
DISTI #
144-NTA15535WPMB
|
Mouser Electronics | Cable Ties Cable Tie, Push Mount, 6.10 Long, 40 Lb Tensile RoHS: Compliant | 0 |
|
$0.1500 / $0.2460 | Order Now |
DISTI #
72082284
|
RS | Cable Tie, Push Mount, 6.10 Long, 40 Lb Tensile | Essentra Components NTA15535WPMB RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1740 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$0.1218 | Buy Now |
|
Onlinecomponents.com | Mounting Cable Tie - Push-Fit - Non-Releasable - 155.6 mm (6.125 in) RoHS: Compliant | 0 |
|
$0.1166 / $0.1756 | Buy Now |
DISTI #
RICNTA15535WPMB
|
DB Roberts | CABLE TIE, PUSH MOUNT, 6.10 LO | 0 |
|
RFQ |