Drivers And Interfaces
NTB0101GS,132
NXP Semiconductors
Description: NTB0101 - Dual supply translating transceiver; auto direction sensing; 3-state

Overview of NTB0101GS,132 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for NTB0101GS,132 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 568-12372-1-ND
DigiKey IC TRANSLTR BIDIRECTIONAL 6XSON Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2254
In Stock
  • 1 $0.4900
  • 10 $0.4210
  • 25 $0.3928
  • 100 $0.3142
  • 250 $0.2918
  • 500 $0.2469
  • 1,000 $0.1908
  • 5,000 $0.1627
  • 10,000 $0.1515
  • 25,000 $0.1436
  • 50,000 $0.1403
$0.1403 / $0.4900 Buy Now
DISTI # NTB0101GS,132
Avnet Americas Bus XCVR Single 1-CH 3-ST 6-Pin XSON - Tape and Reel (Alt: NTB0101GS,132) RoHS: Compliant Min Qty: 2004 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 3326 Partner Stock
RFQ
DISTI # NTB0101GS,132
Avnet Americas Bus XCVR Single 1-CH 3-ST 6-Pin XSON - Tape and Reel (Alt: NTB0101GS,132) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel 0
RFQ
Rochester Electronics Dual-supply Xlator w/auto dir RoHS: Compliant Status: Obsolete Min Qty: 1 3326
  • 1 $0.1820
  • 25 $0.1784
  • 100 $0.1711
  • 500 $0.1638
  • 1,000 $0.1547
$0.1547 / $0.1820 Buy Now

CAD Models for NTB0101GS,132 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTB0101GS,132 by NXP Semiconductors

NTB0101GS,132
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
SOT-1202, XSON-6
Manufacturer Package Code
SOT1202-2
Reach Compliance Code
compliant
Factory Lead Time
4 Weeks
Differential Output
NO
Driver Number of Bits
1
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
GENERAL PURPOSE
JESD-30 Code
S-PDSO-N6
JESD-609 Code
e3
Length
1 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VSON
Package Equivalence Code
SOLCC6,.04,14
Package Shape
SQUARE
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
14.2 ns
Receiver Number of Bits
1
Seated Height-Max
0.35 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
1.2 V
Supply Voltage-Nom
1.5 V
Supply Voltage1-Max
5.5 V
Supply Voltage1-Min
1.65 V
Supply Voltage1-Nom
1.8 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN
Terminal Form
NO LEAD
Terminal Pitch
0.35 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
14.2 ns
Width
1 mm
Want to compare parts?
  1. NTB0101GS,132
    NXP Semiconductors
    NTB0101 - Dual supply translating transceiver; auto direction sensing; 3-state
    VS

Related Parts for NTB0101GS,132

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTB0101GS,132 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTB0101GS,132 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of NTB0101GS,132 would you like to use for your alert(s)?
  • Please alert me when NTB0101GS,132 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTB0101GS,132 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTB0101GS,132 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTB0101GS,132 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTB0101GS,132.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTB0101GS,132 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: