-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOSFET - Power, N‐Channel, SUPERFET® V, FAST, 600 V, 50 A, 48 mΩ, TOLL MOSFET - Power, N?Channel, SUPERFET� V, FAST, 600 V, 50 A, 48 m?, TOLL, 2000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 2600 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTBL048N60S5H
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTBL048N60S5H
onsemi
MOSFET - Power, N‐Channel, SUPERFET® V, FAST, 600 V, 50 A, 48 mΩ, TOLL MOSFET - Power, N?Channel, SUPERFET� V, FAST, 600 V, 50 A, 48 m?, TOLL, 2000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Manufacturer Package Code | 100DC | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Matte Tin (Sn) - annealed |