Part Details for NTC-L227M10TRDF by NIC Components Corp
Overview of NTC-L227M10TRDF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4081EDD#PBF | Analog Devices | 500mA Li-Ion Chr w/ NTC In & 3 | |
LTC4081EDD#TRPBF | Analog Devices | 500mA Li-Ion Chr w/ NTC In & 3 |
Price & Stock for NTC-L227M10TRDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTC-L227M10TRDF
|
Avnet Americas | CAP 220UF 10VDC 20% 7.3 X 4.3 X 2.8MM SMD 7343-31 1% - Tape and Reel (Alt: NTC-L227M10TRDF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 423 |
|
RFQ |
Part Details for NTC-L227M10TRDF
NTC-L227M10TRDF CAD Models
NTC-L227M10TRDF Part Data Attributes
|
NTC-L227M10TRDF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTC-L227M10TRDF
NIC Components Corp
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.0050 | |
Factory Lead Time | 26 Weeks | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.022 mA | |
Length | 7.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1100 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for NTC-L227M10TRDF
This table gives cross-reference parts and alternative options found for NTC-L227M10TRDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTC-L227M10TRDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
593D227X0010D2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | NTC-L227M10TRDF vs 593D227X0010D2WE3 |
T493D227M010CB64307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | NTC-L227M10TRDF vs T493D227M010CB64307640 |
T493D227M010CH64307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | NTC-L227M10TRDF vs T493D227M010CH64307610 |
T493D227M010AB6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | NTC-L227M10TRDF vs T493D227M010AB6410 |
T493D227M010CB651A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | NTC-L227M10TRDF vs T493D227M010CB651A |
T493D227M010CC62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | NTC-L227M10TRDF vs T493D227M010CC62107280 |
T496D227M010BC63107610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | NTC-L227M10TRDF vs T496D227M010BC63107610 |
T493D227M010BK62207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | NTC-L227M10TRDF vs T493D227M010BK62207640 |
TR3D227M010E0100 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 220 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | NTC-L227M10TRDF vs TR3D227M010E0100 |
T496D227M010AH6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | NTC-L227M10TRDF vs T496D227M010AH6210 |