Part Details for NTC-T107K16TRDF by NIC Components Corp
Results Overview of NTC-T107K16TRDF by NIC Components Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTC-T107K16TRDF Information
NTC-T107K16TRDF by NIC Components Corp is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for NTC-T107K16TRDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AH2549
|
Newark | Cap, 100Uf, 16V, Tant, Case D, Capacitance:100Μf, Voltage(Dc):16V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:1Ohm, Manufacturer Size Code:D, Failure Rate:-, Ripple Current:387Ma, Qualification:- Rohs Compliant: Yes |Nic Components NTC-T107K16TRDF RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
10AH2550
|
Newark | Cap, 100Uf, 16V, Tant, Case D, Capacitance:100Μf, Voltage(Dc):16V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:1Ohm, Manufacturer Size Code:D, Failure Rate:-, Ripple Current:387Ma, Qualification:- Rohs Compliant: Yes |Nic Components NTC-T107K16TRDF RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NTC-T107K16TRDF
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 16 V, ? 10%, -55 ?C, 125 ?C, 2917 [7343-31 Metric] - Tape and Reel (Alt: NTC-T107K16TRDF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.3828 / $0.4402 | Buy Now |
DISTI #
NTC-T107K16TRDF
|
Avnet Abacus | Surface Mount Tantalum Capacitor 100 uF 16 V 10 55 C 125 C 2917 734331 Metric - Tape and Reel (Alt: NTC-T107K16TRDF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
NTC-T107K16TRDF
|
Avnet Asia | Surface Mount Tantalum Capacitor, 100 uF, 16 V, ? 10%, -55 ?C, 125 ?C, 2917 [7343-31 Metric] (Alt: NTC-T107K16TRDF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.3987 / $0.4493 | Buy Now |
Part Details for NTC-T107K16TRDF
NTC-T107K16TRDF CAD Models
NTC-T107K16TRDF Part Data Attributes
|
NTC-T107K16TRDF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTC-T107K16TRDF
NIC Components Corp
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.016 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 58.05 mA | |
Size Code | 2916 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for NTC-T107K16TRDF
This table gives cross-reference parts and alternative options found for NTC-T107K16TRDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTC-T107K16TRDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TRJD107K016S | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2916, CHIP, LEAD FREE | NTC-T107K16TRDF vs TRJD107K016S |