Part Details for NTC-T686K20TREF by NIC Components Corp
Overview of NTC-T686K20TREF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ24091DGQT | Texas Instruments | 1A, Single-Input, Single-Cell Li-Ion Battery Charger with 100kΩ NTC 10-MSOP-PowerPAD -40 to 150 |
Price & Stock for NTC-T686K20TREF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTC-T686K20TREF
|
Avnet Americas | Cap Tant Solid 68uF 20V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 T/R - Tape and Reel (Alt: NTC-T686K20TREF) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.6051 / $0.7091 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 16 Weeks | 0 |
|
$0.5720 | Buy Now |