There are no models available for this part yet.
Overview of NTC-T686K6.3TRCF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4081EDD#PBF | Analog Devices | 500mA Li-Ion Chr w/ NTC In & 3 | |
LTC4081EDD#TRPBF | Analog Devices | 500mA Li-Ion Chr w/ NTC In & 3 |
Price & Stock for NTC-T686K6.3TRCF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NTC-T686K6.3TRCF
|
Avnet Americas | Cap Tant Solid 68uF 6.3V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 1.2 Ohm 125°C T/R - Tape and Reel (Alt: NTC-T686K6.3TRCF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.2029 / $0.2378 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks | 0 |
|
$0.1987 | Buy Now |
CAD Models for NTC-T686K6.3TRCF by NIC Components Corp
Part Data Attributes for NTC-T686K6.3TRCF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
, 2412
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
26 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
68 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
1200 mΩ
|
Height
|
2.6 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.00429 mA
|
Length
|
6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
45.45 mA
|
Size Code
|
2412
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
3.2 mm
|
Alternate Parts for NTC-T686K6.3TRCF
This table gives cross-reference parts and alternative options found for NTC-T686K6.3TRCF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTC-T686K6.3TRCF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC686K006RDLC9H45 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 68uF, 2412, | Kyocera AVX Components | NTC-T686K6.3TRCF vs TBJC686K006RDLC9H45 |
TBJC686K006JCLZ0024 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 68uF, 2412, | Kyocera AVX Components | NTC-T686K6.3TRCF vs TBJC686K006JCLZ0024 |
TBJC686K006RCSZ0924 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 68uF, 2412, | Kyocera AVX Components | NTC-T686K6.3TRCF vs TBJC686K006RCSZ0924 |
TBJC686K006RGLB0800 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 68uF, 2412, | Kyocera AVX Components | NTC-T686K6.3TRCF vs TBJC686K006RGLB0800 |
TBJC686K006RFLC0945 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 68uF, 2412, | Kyocera AVX Components | NTC-T686K6.3TRCF vs TBJC686K006RFLC0945 |
TRJC686K006S | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2412, CHIP, LEAD FREE | Kyocera AVX Components | NTC-T686K6.3TRCF vs TRJC686K006S |
TBJC686K006JXLC9H45 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 68uF, 2412, | Kyocera AVX Components | NTC-T686K6.3TRCF vs TBJC686K006JXLC9H45 |
TBJC686K006JGSB0724 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 68uF, 2412, | Kyocera AVX Components | NTC-T686K6.3TRCF vs TBJC686K006JGSB0724 |
TBJC686K006JFSB0H24 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 68uF, 2412, | Kyocera AVX Components | NTC-T686K6.3TRCF vs TBJC686K006JFSB0H24 |
TBJC686K006JALC9945 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 68uF, 2412, | Kyocera AVX Components | NTC-T686K6.3TRCF vs TBJC686K006JALC9945 |