-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 10000ohm, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTCLE100E3103JB0 by Vishay Intertechnologies is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K8278
|
Newark | Ntc Thermistor, 10Kohm, Radial Leaded, Product Range:2381 Series, Thermistor Mounting:Through Hole, Zero Power Resistance At 25 C:10Kohm, Operating Temperature Min:-40 C, Operating Temperature Max:125 C, Beta Value (K):3977K Rohs Compliant: Yes |Vishay NTCLE100E3103JB0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27242 |
|
$0.2790 / $0.3290 | Buy Now |
DISTI #
50F7750
|
Newark | Thermistor, Thermistor Type:Ntc, Resistance (25°C):10Kohm, Product Range:Ntcle Series, B-Constant:3977K, B-Constant Tolerance:± 0.75%, Probe Material:-, Lead Length:15Mm, Operating Temperature Min:-40°C, Qualification:- Rohs Compliant: Yes |Vishay NTCLE100E3103JB0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1129 |
|
$0.3290 / $0.5230 | Buy Now |
DISTI #
NTCLE100E3103JB0
|
Avnet Americas | NTC CU 0.6 LD CODED 10K 5% BULK E3 - Bulk (Alt: NTCLE100E3103JB0) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 700 |
|
$0.2491 / $0.2874 | Buy Now |
DISTI #
98K8278
|
Avnet Americas | NTC CU 0.6 LD CODED 10K 5% BULK E3 - Bulk (Alt: 98K8278) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 837 Partner Stock |
|
$0.3400 / $0.5310 | Buy Now |
DISTI #
640-10K
|
TME | NTC thermistor, 10kΩ, THT, 3977K, -40÷125°C, 500mW Min Qty: 2 | 12202 |
|
$0.2530 / $0.5600 | Buy Now |
DISTI #
NTCLE100E3103JB0
|
TME | NTC thermistor, 10kΩ, THT, 3977K, -40÷125°C, 500mW Min Qty: 2 | 11648 |
|
$0.2460 / $0.5450 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
NTCLE100E3103JB0
|
Avnet Abacus | NTC CU 06 LD CODED 10K 5 BULK E3 (Alt: NTCLE100E3103JB0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | Abacus - 174500 |
|
Buy Now | |
DISTI #
NTCLE100E3103JB0
|
Avnet Asia | NTC CU 0.6 LD CODED 10K 5% BULK E3 (Alt: NTCLE100E3103JB0) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
|
LCSC | 10k 500mW 0.75% Through HoleP2.54mm NTC Thermistors ROHS | 288 |
|
$0.2165 / $0.4836 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTCLE100E3103JB0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NTCLE100E3103JB0
Vishay Intertechnologies
NTC Thermistor, 10000ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 3.3 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 55 °C | |
Reference Standard | CUL; UL | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3977 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for NTCLE100E3103JB0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTCLE100E3103JB0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTCLE100E3103JT2 | Vishay Intertechnologies | $0.3075 | NTC Thermistor, 10000ohm, Through Hole Mount, RADIAL LEADED | NTCLE100E3103JB0 vs NTCLE100E3103JT2 |
The recommended storage temperature range for NTCLE100E3103JB0 is -40°C to 125°C.
Yes, NTCLE100E3103JB0 is designed to operate in humid environments, but it's recommended to follow the recommended storage and operating conditions to ensure reliability.
The thermal resistance of NTCLE100E3103JB0 is not explicitly stated in the datasheet, but it can be estimated to be around 10-20°C/W, depending on the application and mounting method.
Yes, NTCLE100E3103JB0 is designed to withstand vibrations, but it's recommended to follow the recommended mounting and handling procedures to ensure reliability.
The recommended soldering temperature for NTCLE100E3103JB0 is 260°C (500°F) for 10-15 seconds, but it's recommended to follow the recommended soldering profile to ensure reliability.