Part Details for NTD-36-GRY (ALTERNATE: 00638060855492) by 3M
Overview of NTD-36-GRY (ALTERNATE: 00638060855492) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTD-36-GRY (ALTERNATE: 00638060855492)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72808431
|
RS | Postit Printed Notes NTD36GRY, 2.9 in x 5.7 in (73 mm x 144 mm) | 3M NTD-36-GRY RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4490 | RFQ |