Part Details for NTD15N06AV1 by onsemi
Overview of NTD15N06AV1 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTD15N06AV1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTD15N06AV1
|
Avnet Americas | - Bulk (Alt: NTD15N06AV1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 300 Partner Stock |
|
RFQ | |
|
Rochester Electronics | 15A, 60V, 0.09ohm, N-Channel Power MOSFET ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 300 |
|
$0.1741 / $0.2048 | Buy Now |