Part Details for NTD23N03R-001 by onsemi
Overview of NTD23N03R-001 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTD23N03R-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK0765
|
Newark | Mosfet N-Ch 25V 3.8A Ipak |Onsemi NTD23N03R-001 Min Qty: 3210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1690 / $0.1870 | Buy Now |
|
Rochester Electronics | MOSFET N-CH 25V 3.8A IPAK ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3372 |
|
$0.0967 / $0.1138 | Buy Now |
Part Details for NTD23N03R-001
NTD23N03R-001 CAD Models
NTD23N03R-001 Part Data Attributes:
|
NTD23N03R-001
onsemi
Buy Now
|
Compare Parts:
NTD23N03R-001
onsemi
|
Samacsys Manufacturer | onsemi |