Part Details for NTD23N03R-1 by onsemi
Overview of NTD23N03R-1 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTD23N03R-1
NTD23N03R-1 CAD Models
NTD23N03R-1 Part Data Attributes:
|
NTD23N03R-1
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTD23N03R-1
onsemi
3.8A, 25V, 0.06ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369D-01, DPAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | CASE 369D-01, DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 369D-01 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 3.8 A | |
Drain-source On Resistance-Max | 0.06 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 22.3 W | |
Pulsed Drain Current-Max (IDM) | 40 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTD23N03R-1
This table gives cross-reference parts and alternative options found for NTD23N03R-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTD23N03R-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTD14N03R-1 | 11.4A, 25V, 0.13ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369D-01, DPAK-3 | onsemi | NTD23N03R-1 vs NTD14N03R-1 |
NTD23N03R-1G | Power MOSFET 25V 23A 45 mOhm Single N-Channel DPAK, DPAK INSERTION MOUNT, 75-TUBE | onsemi | NTD23N03R-1 vs NTD23N03R-1G |