Part Details for NTD23N03RT4 by onsemi
Overview of NTD23N03RT4 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTD23N03RT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK0768
|
Newark | Ntd23N03Rt4, Single Mosfets |Onsemi NTD23N03RT4 Min Qty: 3210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1690 / $0.1870 | Buy Now |
|
Bristol Electronics | 2437 |
|
RFQ | ||
|
Rochester Electronics | 3.8A, 25V, 0.06ohm, N-Channel Power MOSFET ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 29908 |
|
$0.0967 / $0.1138 | Buy Now |
Part Details for NTD23N03RT4
NTD23N03RT4 CAD Models
NTD23N03RT4 Part Data Attributes:
|
NTD23N03RT4
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTD23N03RT4
onsemi
3.8A, 25V, 0.06ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369AA-01, DPAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 369AA-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 3.8 A | |
Drain-source On Resistance-Max | 0.06 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 22.3 W | |
Pulsed Drain Current-Max (IDM) | 40 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTD23N03RT4
This table gives cross-reference parts and alternative options found for NTD23N03RT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTD23N03RT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTD23N03RG | 3.8A, 25V, 0.06ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 369AA-01, DPAK-3 | onsemi | NTD23N03RT4 vs NTD23N03RG |
NTD23N03RT4G | Power MOSFET 25V 23A 45 mOhm Single N-Channel DPAK, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL | onsemi | NTD23N03RT4 vs NTD23N03RT4G |
NTD23N03R | 3.8A, 25V, 0.06ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369AA-01, DPAK-3 | onsemi | NTD23N03RT4 vs NTD23N03R |