-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET, N-Channel, SUPERFET® III, FAST, 650 V, 13 A, 250 mΩ, DPAK, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ5885
|
Newark | Mosfet, N-Ch, 650V, 13A, To-252 Rohs Compliant: Yes |Onsemi NTD250N65S3H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2288 |
|
$1.4700 / $2.8300 | Buy Now |
DISTI #
488-NTD250N65S3HCT-ND
|
DigiKey | POWER MOSFET, N-CHANNEL, SUPERFE Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$1.2726 / $2.7200 | Buy Now |
DISTI #
NTD250N65S3H
|
Avnet Americas | Transistor Mosfet N Channel 650V 13A 3-Pin D-PAK T/R - Tape and Reel (Alt: NTD250N65S3H) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.2624 / $1.5068 | Buy Now |
DISTI #
863-NTD250N65S3H
|
Mouser Electronics | MOSFET Power MOSFET, N-Channel, SUPERFET III, FAST, 650 V, 13 A, 250 mohm, DPAK RoHS: Compliant | 2254 |
|
$1.4300 / $2.8900 | Buy Now |
|
Future Electronics | NTD250N65S3H Series N-Channel 650 V 250 mOhm Power MOSFET - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.2500 | Buy Now |
DISTI #
NTD250N65S3H
|
Avnet Americas | Transistor Mosfet N Channel 650V 13A 3-Pin D-PAK T/R - Tape and Reel (Alt: NTD250N65S3H) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.2624 / $1.5068 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2500 | 700 |
|
$1.9615 / $2.0529 | Buy Now |
DISTI #
NTD250N65S3H
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$1.2700 | Buy Now |
DISTI #
NTD250N65S3H
|
Avnet Asia | Transistor Mosfet N Channel 650V 13A 3-Pin D-PAK T/R (Alt: NTD250N65S3H) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
3766201RL
|
element14 Asia-Pacific | MOSFET, N-CH, 650V, 13A, TO-252 RoHS: Compliant Min Qty: 100 Container: Reel | 2288 |
|
$1.3663 / $1.6543 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTD250N65S3H
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTD250N65S3H
onsemi
Power MOSFET, N-Channel, SUPERFET® III, FAST, 650 V, 13 A, 250 mΩ, DPAK, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DPAK-3/2 | |
Manufacturer Package Code | 369AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 108 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 13 A | |
Drain-source On Resistance-Max | 0.25 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 106 W | |
Pulsed Drain Current-Max (IDM) | 36 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |