Part Details for NTD3528I5 by Foshan Nationstar Optoelectronics Co Ltd
Overview of NTD3528I5 by Foshan Nationstar Optoelectronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTD3528I5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 12mW/sr50mW/sr 60 100mA 98mW 1.4V2.2V 840nm870nm 3528 Infrared (IR) LEDs ROHS | 330 |
|
$0.0421 / $0.0445 | Buy Now |