Part Details for NTD3808N-1G by onsemi
Overview of NTD3808N-1G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for NTD3808N-1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK0783
|
Newark | Ntd3808N-1G, Single Mosfets |Onsemi NTD3808N-1G Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2350 / $0.2990 | Buy Now |
|
Rochester Electronics | NTD3808N - 12A, 16V, 0.0085ohm, N-Channel Power MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 7275 |
|
$0.2224 / $0.2616 | Buy Now |
DISTI #
4184703
|
Farnell | NTD3808N-1G, SINGLE MOSFETS RoHS: Compliant Min Qty: 1425 Lead time: 3 Weeks, 1 Days Container: Each | 7275 |
|
$0.3614 | Buy Now |
Part Details for NTD3808N-1G
NTD3808N-1G CAD Models
NTD3808N-1G Part Data Attributes:
|
NTD3808N-1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTD3808N-1G
onsemi
Power MOSFET 16 V, 75 A, Single N-Channel, DPAK INSERTION MOUNT, 75-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK INSERTION MOUNT | |
Package Description | LEAD FREE, CASE 369AC-01, 3IPAK-3 | |
Pin Count | 4 | |
Manufacturer Package Code | 369 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 29.4 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 16 V | |
Drain Current-Max (ID) | 12 A | |
Drain-source On Resistance-Max | 0.0085 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 52 W | |
Pulsed Drain Current-Max (IDM) | 152 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTD3808N-1G
This table gives cross-reference parts and alternative options found for NTD3808N-1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTD3808N-1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTD4906N-35G | Power MOSFET 30V 54A 5.5 mOhm Single N-Channel DPAK, 3.5 mm IPAK, Straight Lead, 75-TUBE | onsemi | NTD3808N-1G vs NTD4906N-35G |
NTD4906NT4H | TRANSISTOR 14 A, 30 V, 0.008 ohm, N-CHANNEL, Si, POWER, MOSFET, HALOGEN FREE AND LEAD FREE, PLASTIC, CASE 369AA-01, DPAK-3, FET General Purpose Power | onsemi | NTD3808N-1G vs NTD4906NT4H |
NTD4806N-1G | 11A, 30V, 0.0094ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, CASE 369D-01, DPAK-3 | onsemi | NTD3808N-1G vs NTD4806N-1G |
NTD4806NT4G | Power MOSFET 30V 76A 6 mOhm Single N-Channel DPAK, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL | onsemi | NTD3808N-1G vs NTD4806NT4G |
NTD78N03-1G | Power MOSFET 25V 78A 6 mOhm Single N-Channel DPAK, DPAK INSERTION MOUNT, 75-TUBE | onsemi | NTD3808N-1G vs NTD78N03-1G |
NTD4906N-1G | Power MOSFET 30V 54A 5.5 mOhm Single N-Channel DPAK, DPAK INSERTION MOUNT, 75-TUBE | onsemi | NTD3808N-1G vs NTD4906N-1G |
NTD4909NT4G | Single N-Channel Power MOSFET 30V, 41A, 8mΩ, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL | onsemi | NTD3808N-1G vs NTD4909NT4G |
NTD4809NH-35G | Power MOSFET 30V 58A 9 mOhm Single N-Channel DPAK, 3.5 mm IPAK, Straight Lead, 75-TUBE | onsemi | NTD3808N-1G vs NTD4809NH-35G |
NTD4906N-35H | 14A, 30V, 0.008ohm, N-CHANNEL, Si, POWER, MOSFET, HALOGEN FREE AND LEAD FREE, CASE 369AD-01, IPAK-3 | onsemi | NTD3808N-1G vs NTD4906N-35H |
NTD4810N-1G | Power MOSFET 30V 54A 10 mOhm Single N-Channel DPAK, DPAK INSERTION MOUNT, 75-TUBE | onsemi | NTD3808N-1G vs NTD4810N-1G |