Part Details for NTD4806NT4G by onsemi
Overview of NTD4806NT4G by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTD4806NT4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 681 |
|
RFQ | ||
|
Quest Components | 2768 |
|
$0.3385 / $0.9670 | Buy Now | |
|
Quest Components | 544 |
|
$0.3868 / $0.9670 | Buy Now | |
|
Rochester Electronics | NTD4806N - 11A, 30V, 0.0094ohm, N-Channel Power MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 48397 |
|
$0.2417 / $0.2844 | Buy Now |
DISTI #
SMC-NTD4806NT4G
|
Sensible Micro Corporation | Mosfet, N Channel, 30V, 15.6A, To-252-3 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 08+ Container: Cut Tape | 25 |
|
$0.5594 / $0.6020 | RFQ |
|
Chip 1 Exchange | INSTOCK | 1597 |
|
RFQ | |
|
Chip1Cloud | Trans MOSFET N-CH 30V 15.6A 3-Pin(2+Tab) DPAK T/R / MOSFET N-CH 30V 11.3A DPAK | 32500 |
|
RFQ | |
DISTI #
4184728
|
Farnell | MOSFET, N CHANNEL, 30V, 15.6A, TO-252-3 RoHS: Compliant Min Qty: 2500 Lead time: 3 Weeks, 1 Days Container: Each | 48397 |
|
$0.3924 | Buy Now |
Part Details for NTD4806NT4G
NTD4806NT4G CAD Models
NTD4806NT4G Part Data Attributes:
|
NTD4806NT4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTD4806NT4G
onsemi
Power MOSFET 30V 76A 6 mOhm Single N-Channel DPAK, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK 4 LEAD Single Gauge Surface Mount | |
Package Description | DPAK-3 | |
Pin Count | 4 | |
Manufacturer Package Code | 369AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 220 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 0.0094 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 68 W | |
Pulsed Drain Current-Max (IDM) | 150 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTD4806NT4G
This table gives cross-reference parts and alternative options found for NTD4806NT4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTD4806NT4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTD4806N-1G | 11A, 30V, 0.0094ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, CASE 369D-01, DPAK-3 | onsemi | NTD4806NT4G vs NTD4806N-1G |