Part Details for NTD4813NHT4G by onsemi
Overview of NTD4813NHT4G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTD4813NHT4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-NTD4813NHT4G-OS-ND
|
DigiKey | MOSFET N-CH 30V 7.6A/40A DPAK Min Qty: 1074 Lead time: 32 Weeks Container: Bulk MARKETPLACE PRODUCT |
324585 In Stock |
|
$0.2800 | Buy Now |
DISTI #
2832-NTD4813NHT4G-488-ND
|
DigiKey | MOSFET N-CH 30V 7.6A/40A DPAK Min Qty: 1074 Lead time: 32 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.2200 | Buy Now |
DISTI #
NTD4813NHT4GOSTR-ND
|
DigiKey | MOSFET N-CH 30V 7.6A/40A DPAK Min Qty: 1074 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
NTD4813NHT4G
|
Avnet Americas | Trans MOSFET N-CH 30V 9A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: NTD4813NHT4G) RoHS: Compliant Min Qty: 3125 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 10000 Partner Stock |
|
$0.1984 / $0.2368 | Buy Now |
|
Rochester Electronics | NTD4813NH - Power Field-Effect Transistor, 40A, 30V, 0.0259ohm, N-Channel, MOSFET RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 324585 |
|
$0.2397 / $0.2820 | Buy Now |
DISTI #
NTD4813NHT4G
|
Avnet Americas | Trans MOSFET N-CH 30V 9A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: NTD4813NHT4G) RoHS: Compliant Min Qty: 3125 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 10000 Partner Stock |
|
$0.1984 / $0.2368 | Buy Now |
DISTI #
NTD4813NHT4G
|
Avnet Americas | Trans MOSFET N-CH 30V 9A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: NTD4813NHT4G) RoHS: Compliant Min Qty: 3125 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 10000 Partner Stock |
|
$0.1984 / $0.2368 | Buy Now |
|
Chip1Cloud | MOSFET N-CH 30V 40A DPAK | 20000 |
|
RFQ | |
DISTI #
4280918
|
Farnell | MISCELLANEOUS MOSFETS RoHS: Compliant Min Qty: 2500 Lead time: 3 Weeks, 1 Days Container: Each | 324585 |
|
$0.2598 | Buy Now |
|
Flip Electronics | Stock, ship today | 10000 |
|
$0.1600 | RFQ |
Part Details for NTD4813NHT4G
NTD4813NHT4G CAD Models
NTD4813NHT4G Part Data Attributes
|
NTD4813NHT4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTD4813NHT4G
onsemi
Single N-Channel Power MOSFET 30V, 40A, 13mΩ, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK 4 LEAD Single Gauge Surface Mount | |
Package Description | ROHS COMPLIANT, DPAK, CASE 369C, 3 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 369AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 44.4 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 40 A | |
Drain-source On Resistance-Max | 0.0259 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 35.3 W | |
Pulsed Drain Current-Max (IDM) | 90 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
Alternate Parts for NTD4813NHT4G
This table gives cross-reference parts and alternative options found for NTD4813NHT4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTD4813NHT4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTD4813NT4G | Power MOSFET 30V 40A 13 mOhm Single N-Channel DPAK, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL | onsemi | NTD4813NHT4G vs NTD4813NT4G |
NTD3817N-1G | Power MOSFET 16V, 34.5A Single N-Channel, DPAK INSERTION MOUNT, 75-TUBE | onsemi | NTD4813NHT4G vs NTD3817N-1G |