Part Details for NTD4855NT4G by onsemi
Overview of NTD4855NT4G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTD4855NT4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK0834
|
Newark | Ntd4855Nt4G, Single Mosfets |Onsemi NTD4855NT4G Min Qty: 1110 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4910 / $0.5410 | Buy Now |
|
Rochester Electronics | NTD4855N - 14A, 25V, 0.006ohm, N-Channel Power MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 209901 |
|
$0.2804 / $0.3299 | Buy Now |
DISTI #
4184760
|
Farnell | NTD4855NT4G, SINGLE MOSFETS RoHS: Compliant Min Qty: 2500 Lead time: 3 Weeks, 1 Days Container: Each | 209901 |
|
$0.4554 | Buy Now |
Part Details for NTD4855NT4G
NTD4855NT4G CAD Models
NTD4855NT4G Part Data Attributes
|
NTD4855NT4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTD4855NT4G
onsemi
Power MOSFET 25V 98A 4.3 mOhm Single N-Channel DPAK, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK 4 LEAD Single Gauge Surface Mount | |
Package Description | DPAK-3 | |
Pin Count | 4 | |
Manufacturer Package Code | 369AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 220 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 14 A | |
Drain-source On Resistance-Max | 0.006 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 66.7 W | |
Pulsed Drain Current-Max (IDM) | 197 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTD4855NT4G
This table gives cross-reference parts and alternative options found for NTD4855NT4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTD4855NT4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTD4965NT4G | Single N-Channel Power MOSFET 30V, 68A, 4.7mΩ, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL | onsemi | NTD4855NT4G vs NTD4965NT4G |
NTD4855NT4H | 14A, 25V, 0.006ohm, N-CHANNEL, Si, POWER, MOSFET, HALOGEN FREE AND LEAD FREE, CASE 369AA-01, DPAK-3 | onsemi | NTD4855NT4G vs NTD4855NT4H |
NTD4855NT4G | 14A, 25V, 0.006ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, PLASTIC, CASE 369AA-01, DPAK-3 | Rochester Electronics LLC | NTD4855NT4G vs NTD4855NT4G |
NTD4857NT4G | Power MOSFET 25V 78A 5.7 mOhm Single N Channel DPAK, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL | onsemi | NTD4855NT4G vs NTD4857NT4G |
NTD4960NT4G | Power MOSFET 30V 55A 8 mohm Single N Channel DPAK, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL | onsemi | NTD4855NT4G vs NTD4960NT4G |