Part Details for NTD4855NT4H by onsemi
Overview of NTD4855NT4H by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTD4855NT4H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK0835
|
Newark | Ntd4855Nt4H, Single Mosfets |Onsemi NTD4855NT4H Min Qty: 1110 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2960 / $0.3770 | Buy Now |
DISTI #
2156-NTD4855NT4H-ND
|
DigiKey | N-CHANNEL POWER MOSFET Min Qty: 919 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
27500 In Stock |
|
$0.3300 | Buy Now |
|
Rochester Electronics | 14A, 25V, 0.006ohm, N-Channel Power MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 27500 |
|
$0.2804 / $0.3299 | Buy Now |
DISTI #
4184761
|
Farnell | NTD4855NT4H, SINGLE MOSFETS RoHS: Compliant Min Qty: 1106 Lead time: 3 Weeks, 1 Days Container: Each | 27500 |
|
$0.3212 | Buy Now |
Part Details for NTD4855NT4H
NTD4855NT4H CAD Models
NTD4855NT4H Part Data Attributes
|
NTD4855NT4H
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTD4855NT4H
onsemi
14A, 25V, 0.006ohm, N-CHANNEL, Si, POWER, MOSFET, HALOGEN FREE AND LEAD FREE, CASE 369AA-01, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 369AA-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Avalanche Energy Rating (Eas) | 220 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 14 A | |
Drain-source On Resistance-Max | 0.006 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 197 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTD4855NT4H
This table gives cross-reference parts and alternative options found for NTD4855NT4H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTD4855NT4H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTD4965NT4G | Single N-Channel Power MOSFET 30V, 68A, 4.7mΩ, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL | onsemi | NTD4855NT4H vs NTD4965NT4G |
NTD4855NT4G | 14A, 25V, 0.006ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, PLASTIC, CASE 369AA-01, DPAK-3 | Rochester Electronics LLC | NTD4855NT4H vs NTD4855NT4G |
NTD4857NT4G | Power MOSFET 25V 78A 5.7 mOhm Single N Channel DPAK, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL | onsemi | NTD4855NT4H vs NTD4857NT4G |
NTD4960NT4G | Power MOSFET 30V 55A 8 mohm Single N Channel DPAK, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL | onsemi | NTD4855NT4H vs NTD4960NT4G |