Part Details for NTD4865NT4H by onsemi
Overview of NTD4865NT4H by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTD4865NT4H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK0860
|
Newark | Ntd4865N - Nfet Dpak 25V 44A 0.0011R |Onsemi NTD4865NT4H Min Qty: 2010 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1640 / $0.2080 | Buy Now |
DISTI #
2156-NTD4865NT4H-ND
|
DigiKey | RF MOSFET 25V DPAK Min Qty: 1665 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.1800 | Buy Now |
|
Rochester Electronics | NTD4865N - NFET DPAK 25V 44A 0.0011R ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 10000 |
|
$0.1547 / $0.1820 | Buy Now |