-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET 30V 44A 9.6 mOhm Single N-Channel DPAK, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6495 |
|
RFQ | ||
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 8.1A I(D), 30V, 0.016OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 5196 |
|
$0.2205 / $0.6300 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 15 |
|
$0.2500 / $0.3800 | Buy Now |
DISTI #
4184802
|
Farnell | MOSFET,N CH,W DIODE,30V,8.1A,DPAK RoHS: Compliant Min Qty: 2140 Lead time: 3 Weeks, 1 Days Container: Each | 0 |
|
$0.2348 | Buy Now |
|
Win Source Electronics | MOSFET N-CH 30V 8.1A DPAK | 31160 |
|
$0.1890 / $0.2830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTD4963NT4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTD4963NT4G
onsemi
Power MOSFET 30V 44A 9.6 mOhm Single N-Channel DPAK, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK 4 LEAD Single Gauge Surface Mount | |
Package Description | DPAK-3 | |
Pin Count | 4 | |
Manufacturer Package Code | 369AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 33.8 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 8.1 A | |
Drain-source On Resistance-Max | 0.016 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 35.7 W | |
Pulsed Drain Current-Max (IDM) | 132 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NTD4963NT4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTD4963NT4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTD6416ANL-1G | Single N-Channel Logic Level Power MOSFET 100V, 19A, 74mΩ, DPAK INSERTION MOUNT, 75-TUBE | onsemi | NTD4963NT4G vs NTD6416ANL-1G |
NTD4963N-1G | Power MOSFET 30V 44A 9.6 mOhm Single N-Channel DPAK, DPAK INSERTION MOUNT, 75-TUBE | onsemi | NTD4963NT4G vs NTD4963N-1G |
NTD4965N-35G | Single N-Channel Power MOSFET 30V, 68A, 4.7mΩ, 3.5 mm IPAK, Straight Lead, 75-TUBE | onsemi | NTD4963NT4G vs NTD4965N-35G |
NTD65N03R-35 | TRANSISTOR 32 A, 25 V, 0.0146 ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369D-01, DPAK-3, FET General Purpose Power | onsemi | NTD4963NT4G vs NTD65N03R-35 |
NTD4960N-1G | 8.9A, 30V, 0.0127ohm, N-CHANNEL, Si, POWER, MOSFET, HALOGEN FREE AND ROHS COMPLIANT, CASE369AC-01, IPAK-3 | Rochester Electronics LLC | NTD4963NT4G vs NTD4960N-1G |
NTD4963N-35G | Power MOSFET 30V 44A 9.6 mOhm Single N-Channel DPAK, 3.5 mm IPAK, Straight Lead, 75-TUBE | onsemi | NTD4963NT4G vs NTD4963N-35G |
NTD4965N-1G | Single N-Channel Power MOSFET 30V, 68A, 4.7mΩ, DPAK INSERTION MOUNT, 75-TUBE | onsemi | NTD4963NT4G vs NTD4965N-1G |
NTD4810NH-35G | 10.8A, 30V, 0.0167ohm, N-CHANNEL, Si, POWER, MOSFET, IPAK, CASE 369D, 3 PIN | onsemi | NTD4963NT4G vs NTD4810NH-35G |
NTD65N03R-35G | 32A, 25V, 0.0146ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 369D-01, DPAK-3 | Rochester Electronics LLC | NTD4963NT4G vs NTD65N03R-35G |
NTD4959NH-35G | TRANSISTOR 9 A, 30 V, 0.0125 ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 369AD-01, IPAK-3, FET General Purpose Power | onsemi | NTD4963NT4G vs NTD4959NH-35G |