-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N-Channel Power MOSFET 30V, 68A, 4.7mΩ, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK0877
|
Newark | Mosfet, N-Ch, 30V, 68A, To-252 |Onsemi NTD4965NT4G Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3040 / $0.3870 | Buy Now |
DISTI #
13AC6209
|
Newark | Mosfet, N-Ch, 30V, 68A, To-252, Channel Type:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:68A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.8V, Msl:- Rohs Compliant: Yes |Onsemi NTD4965NT4G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
2832-NTD4965NT4GTR-ND
|
DigiKey | MOSFET N-CH 30V 13A/68A DPAK-3 Min Qty: 1 Lead time: 18 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
9960 In Stock |
|
$0.3400 | Buy Now |
DISTI #
NTD4965NT4GOSCT-ND
|
DigiKey | MOSFET N-CH 30V 13A/68A DPAK-3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6000 | Buy Now |
DISTI #
NTD4965NT4G
|
Avnet Americas | Trans MOSFET N-CH 30V 17.8A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: NTD4965NT4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
NTD4965NT4G
|
Avnet Americas | Trans MOSFET N-CH 30V 17.8A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: NTD4965NT4G) RoHS: Compliant Min Qty: 2084 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 9960 Partner Stock |
|
$0.2976 / $0.3552 | Buy Now |
DISTI #
NTD4965NT4G
|
Avnet Americas | Trans MOSFET N-CH 30V 17.8A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: NTD4965NT4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
NTD4965NT4G
|
Avnet Americas | Trans MOSFET N-CH 30V 17.8A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: NTD4965NT4G) RoHS: Compliant Min Qty: 2084 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 9960 Partner Stock |
|
$0.2976 / $0.3552 | Buy Now |
DISTI #
NTD4965NT4G
|
Avnet Americas | Trans MOSFET N-CH 30V 17.8A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: NTD4965NT4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
NTD4965NT4G
|
Avnet Americas | Trans MOSFET N-CH 30V 17.8A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: NTD4965NT4G) RoHS: Compliant Min Qty: 2084 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 9960 Partner Stock |
|
$0.2976 / $0.3552 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTD4965NT4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTD4965NT4G
onsemi
Single N-Channel Power MOSFET 30V, 68A, 4.7mΩ, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK 4 LEAD Single Gauge Surface Mount | |
Package Description | DPAK-3 | |
Pin Count | 4 | |
Manufacturer Package Code | 369AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 60 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 13 A | |
Drain-source On Resistance-Max | 0.01 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 38.5 W | |
Pulsed Drain Current-Max (IDM) | 248 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NTD4965NT4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTD4965NT4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTD4855NT4H | 14A, 25V, 0.006ohm, N-CHANNEL, Si, POWER, MOSFET, HALOGEN FREE AND LEAD FREE, CASE 369AA-01, DPAK-3 | onsemi | NTD4965NT4G vs NTD4855NT4H |
NTD4855NT4G | 14A, 25V, 0.006ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, PLASTIC, CASE 369AA-01, DPAK-3 | Rochester Electronics LLC | NTD4965NT4G vs NTD4855NT4G |
NTD4857NT4G | Power MOSFET 25V 78A 5.7 mOhm Single N Channel DPAK, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL | onsemi | NTD4965NT4G vs NTD4857NT4G |
NTD4960NT4G | Power MOSFET 30V 55A 8 mohm Single N Channel DPAK, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL | onsemi | NTD4965NT4G vs NTD4960NT4G |