-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N-Channel Power MOSFET 30V, 41A, 9mΩ, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC6210
|
Newark | Mosfet, N-Ch, 30V, 41A, To-252, Channel Type:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:41A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.8V, Msl:- Rohs Compliant: Yes |Onsemi NTD4969NT4G Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
2832-NTD4969NT4GTR-ND
|
DigiKey | MOSFET N-CH 30V 9.4A/41A DPAK Min Qty: 2000 Lead time: 28 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
52500 In Stock |
|
$0.2800 | Buy Now |
DISTI #
NTD4969NT4GOSCT-ND
|
DigiKey | MOSFET N-CH 30V 9.4A/41A DPAK Min Qty: 2000 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
NTD4969NT4G
|
Avnet Americas | Trans MOSFET N-CH 30V 12.7A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: NTD4969NT4G) RoHS: Compliant Min Qty: 2381 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 52500 Partner Stock |
|
$0.2604 / $0.3108 | Buy Now |
|
Bristol Electronics | 2950 |
|
RFQ | ||
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 9.4A I(D), 30V, 0.019OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 2360 |
|
$0.3675 / $1.0500 | Buy Now |
DISTI #
NTD4969NT4G
|
Avnet Americas | Trans MOSFET N-CH 30V 12.7A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: NTD4969NT4G) RoHS: Compliant Min Qty: 2381 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 52500 Partner Stock |
|
$0.2604 / $0.3108 | Buy Now |
DISTI #
NTD4969NT4G
|
Avnet Americas | Trans MOSFET N-CH 30V 12.7A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: NTD4969NT4G) RoHS: Compliant Min Qty: 2381 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 52500 Partner Stock |
|
$0.2604 / $0.3108 | Buy Now |
DISTI #
2724409RL
|
element14 Asia-Pacific | MOSFET, N-CH, 30V, 41A, TO-252 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.2569 | Buy Now |
DISTI #
2724409
|
element14 Asia-Pacific | MOSFET, N-CH, 30V, 41A, TO-252 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.2569 / $0.3442 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTD4969NT4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTD4969NT4G
onsemi
Single N-Channel Power MOSFET 30V, 41A, 9mΩ, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK 4 LEAD Single Gauge Surface Mount | |
Pin Count | 4 | |
Manufacturer Package Code | 369AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 15 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 9.4 A | |
Drain-source On Resistance-Max | 0.019 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 26.3 W | |
Pulsed Drain Current-Max (IDM) | 150 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NTD4969NT4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTD4969NT4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTD4809N-35G | Single N-Channel Power MOSFET 30V 58A 9mΩ, 3.5 mm IPAK, Straight Lead, 75-TUBE | onsemi | NTD4969NT4G vs NTD4809N-35G |
NTD4806NT4G | Power MOSFET 30V 76A 6 mOhm Single N-Channel DPAK, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL | onsemi | NTD4969NT4G vs NTD4806NT4G |
NTD4858NT4G | Single N-Channel Power MOSFET 25V, 73A, 6.2mΩ, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL | onsemi | NTD4969NT4G vs NTD4858NT4G |
NTD70N03RT4G | Power MOSFET 25V 72A 8 mOhm Single N-Channel DPAK, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL | onsemi | NTD4969NT4G vs NTD70N03RT4G |
NTD4806N-1G | 11A, 30V, 0.0094ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, CASE 369D-01, DPAK-3 | onsemi | NTD4969NT4G vs NTD4806N-1G |
NTD4909NT4G | Single N-Channel Power MOSFET 30V, 41A, 8mΩ, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL | onsemi | NTD4969NT4G vs NTD4909NT4G |
NTD4906N-1G | Power MOSFET 30V 54A 5.5 mOhm Single N-Channel DPAK, DPAK INSERTION MOUNT, 75-TUBE | onsemi | NTD4969NT4G vs NTD4906N-1G |
NTD4809NH-35G | Power MOSFET 30V 58A 9 mOhm Single N-Channel DPAK, 3.5 mm IPAK, Straight Lead, 75-TUBE | onsemi | NTD4969NT4G vs NTD4809NH-35G |
NTD4906N-35H | 14A, 30V, 0.008ohm, N-CHANNEL, Si, POWER, MOSFET, HALOGEN FREE AND LEAD FREE, CASE 369AD-01, IPAK-3 | onsemi | NTD4969NT4G vs NTD4906N-35H |
NTD4810NH-1G | Power MOSFET 30V 54 A 10 mOhm Single N-Channel DPAK, DPAK INSERTION MOUNT, 75-TUBE | onsemi | NTD4969NT4G vs NTD4810NH-1G |