Part Details for NTD4970N-35G by onsemi
Overview of NTD4970N-35G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTD4970N-35G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK0881
|
Newark | Single N-Channel Power Mosfet 30V 36A |Onsemi NTD4970N-35G Min Qty: 990 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4810 / $0.5220 | Buy Now |
DISTI #
NTD4970N-35G
|
Avnet Americas | Trans MOSFET N-CH 30V 11.6A 3-Pin(3+Tab) IPAK Rail - Rail/Tube (Alt: NTD4970N-35G) RoHS: Compliant Min Qty: 2273 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 19575 Partner Stock |
|
$0.2728 / $0.3256 | Buy Now |
|
Rochester Electronics | NTD4970N - Power Field-Effect Transistor, 8.5A, 30V, 0.021ohm, N-Channel, MOSFET RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 17337 |
|
$0.3143 / $0.3698 | Buy Now |
DISTI #
NTD4970N-35G
|
Avnet Americas | Trans MOSFET N-CH 30V 11.6A 3-Pin(3+Tab) IPAK Rail - Rail/Tube (Alt: NTD4970N-35G) RoHS: Compliant Min Qty: 2273 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 19575 Partner Stock |
|
$0.2728 / $0.3256 | Buy Now |
DISTI #
NTD4970N-35G
|
Avnet Americas | Trans MOSFET N-CH 30V 11.6A 3-Pin(3+Tab) IPAK Rail - Rail/Tube (Alt: NTD4970N-35G) RoHS: Compliant Min Qty: 2273 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 19575 Partner Stock |
|
$0.2728 / $0.3256 | Buy Now |
DISTI #
4184809
|
Farnell | MOSFET, N-CH, 30V, 11.6A, TO-251 RoHS: Compliant Min Qty: 1050 Lead time: 3 Weeks, 1 Days Container: Each | 17337 |
|
$0.3981 | Buy Now |
|
Flip Electronics | Stock, ship today | 19575 |
|
$0.2200 | RFQ |
Part Details for NTD4970N-35G
NTD4970N-35G CAD Models
NTD4970N-35G Part Data Attributes
|
NTD4970N-35G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTD4970N-35G
onsemi
Single N-Channel Power MOSFET 30V 36A 11mΩ, 3.5 mm IPAK, Straight Lead, 75-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 3.5 mm IPAK, Straight Lead | |
Package Description | IPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 369AD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 18 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 8.5 A | |
Drain-source On Resistance-Max | 0.021 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 24.6 W | |
Pulsed Drain Current-Max (IDM) | 130 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTD4970N-35G
This table gives cross-reference parts and alternative options found for NTD4970N-35G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTD4970N-35G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTD4970N-1G | Single N-Channel Power MOSFET 30V 36A 11mΩ, DPAK INSERTION MOUNT, 75-TUBE | onsemi | NTD4970N-35G vs NTD4970N-1G |