-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER, FET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T2171
|
Newark | Nfet Dpak 30V 41A 9Mohm/Tube |Onsemi NTD4979N-35G Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2850 / $0.4170 | Buy Now |
DISTI #
NTD4979N-35G
|
Avnet Americas | TRENCH 3.1 NCH 30V - Rail/Tube (Alt: NTD4979N-35G) RoHS: Compliant Min Qty: 2632 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 40200 Partner Stock |
|
$0.2356 / $0.2812 | Buy Now |
|
Rochester Electronics | NTD4979 - NFET DPAK 30V 41A 9MOHM RoHS: Compliant Status: Active Min Qty: 1 | 10875 |
|
$0.2855 / $0.3359 | Buy Now |
DISTI #
NTD4979N-35G
|
Avnet Americas | TRENCH 3.1 NCH 30V - Rail/Tube (Alt: NTD4979N-35G) RoHS: Compliant Min Qty: 2632 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 40200 Partner Stock |
|
$0.2356 / $0.2812 | Buy Now |
DISTI #
NTD4979N-35G
|
Avnet Americas | TRENCH 3.1 NCH 30V - Rail/Tube (Alt: NTD4979N-35G) RoHS: Compliant Min Qty: 2632 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 40200 Partner Stock |
|
$0.2356 / $0.2812 | Buy Now |
|
Flip Electronics | Stock, ship today | 40200 |
|
$0.1900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTD4979N-35G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTD4979N-35G
onsemi
POWER, FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | Single | |
Drain Current-Max (Abs) (ID) | 41 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 26.3 W | |
Surface Mount | NO |