Part Details for NTD50N03R-1G by onsemi
Overview of NTD50N03R-1G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTD50N03R-1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK0887
|
Newark | Ntd50N03R-1G, Single Mosfets |Onsemi NTD50N03R-1G Min Qty: 3210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1690 / $0.1870 | Buy Now |
|
Rochester Electronics | NTD50N03R - 7.8A, 25V, 0.014ohm, N-Channel Power MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5609 |
|
$0.0967 / $0.1138 | Buy Now |
|
Chip1Cloud | MOSFET N-CH 25V 7.8A IPAK | 33500 |
|
RFQ | |
DISTI #
4184814
|
Farnell | NTD50N03R-1G, SINGLE MOSFETS RoHS: Compliant Min Qty: 3225 Lead time: 3 Weeks, 1 Days Container: Each | 5609 |
|
$0.1568 | Buy Now |
Part Details for NTD50N03R-1G
NTD50N03R-1G CAD Models
NTD50N03R-1G Part Data Attributes:
|
NTD50N03R-1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTD50N03R-1G
onsemi
Power MOSFET 25 V, 45 A, Single N-Channel, DPAK, DPAK INSERTION MOUNT, 75-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK INSERTION MOUNT | |
Package Description | DPAK-3 | |
Pin Count | 4 | |
Manufacturer Package Code | 369 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 20 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 7.8 A | |
Drain-source On Resistance-Max | 0.014 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 180 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTD50N03R-1G
This table gives cross-reference parts and alternative options found for NTD50N03R-1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTD50N03R-1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTD4865N-1G | Power MOSFET 25V 44A 10.9 mOhm Single N Channel DPAK, DPAK INSERTION MOUNT, 75-TUBE | onsemi | NTD50N03R-1G vs NTD4865N-1G |
NTD4813NH-1G | TRANSISTOR 40 A, 30 V, 0.0259 ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, IPAK, CASE 369AC-01, 3 PIN, FET General Purpose Power | onsemi | NTD50N03R-1G vs NTD4813NH-1G |